Arrow Electronic Components Online
976012|AMPHENOL|simage
976012|AMPHENOL|limage
Connector Accessories

97-60-12

Connector Accessories Receptacle Cap Straight Metal Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Receptacle Cap
  • Connector Type
    Connector Circular
  • Body Orientation
    Straight
  • Material
    Metal
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Diameter (mm)
    23.8
  • Product Length (mm)
    11.1
Order Quantity

Documentation and Resources

Datasheets
Design resources