Arrow Electronic Components Online
973592101|ALTECH|simage
973592101|ALTECH|limage
Test Clips, Leads and Probes - End Connectors

973592101

Conn Plunger Clamp 1 POS ST 1 Port

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Plunger Clamp
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    2
  • Maximum Voltage Rating
    60VDC|30VAC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    100
  • Product Length (mm)
    52
  • Product Depth (mm)
    18
Order Quantity

Documentation and Resources

Datasheets
Design resources