Arrow Electronic Components Online
973031|ERNI|simage
973031|ERNI|limage
Connector Backplane

973031

Conn Hard Metric M 80Signal/40Ground POS 2.5mm Press Fit ST Thru-Hole

ERNI Electronics

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Hard Metric
  • Gender
    M
  • Number of Contacts
    80Signal/40Ground
  • Termination Method
    Press Fit
  • Terminal Pitch (mm)
    2.5
  • Body Orientation
    Straight
  • Speed Rating (Gbps)
    10
  • Maximum Current Rating (A)
    0.9
  • Insulation Resistance (MOhm)
    10000
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Cycle (Cycles)
    250
  • Product Length (mm)
    24.95
  • Product Depth (mm)
    23.4
  • Product Height (mm)
    13.4
  • Tail Length (mm)
    3.7
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources