Test Clips, Leads and Probes - End Connectors
972361101
Conn Test Socket RCP 1 POS Solder Tab ST Panel Mount 1 Port
Altech CorporationProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Type
Test Socket
Gender
RCP
Body Orientation
Straight
Number of Contacts
1
Number of Ports
1
Maximum Current Rating (A)
24
Maximum Voltage Rating
1000VDC|1000VAC
Mounting
Panel Mount
Termination Method
Solder Tab
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Product Diameter (mm)
14.5
Product Length (mm)
32

