Arrow Electronic Components Online
972355100|ALTECH|simage
972355100|ALTECH|limage
Test Clips, Leads and Probes - End Connectors

972355100

Conn Test Socket RCP 1 POS Solder Tab ST Panel Mount 1 Port

Altech Corporation
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Test Socket
  • Gender
    RCP
  • Body Orientation
    Straight
  • Number of Contacts
    1
  • Number of Ports
    1
  • Maximum Current Rating (A)
    25
  • Maximum Voltage Rating
    1000VDC|1000VAC
  • Mounting
    Panel Mount
  • Termination Method
    Solder Tab
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Product Diameter (mm)
    14.5
  • Product Length (mm)
    32

Documentation and Resources

Datasheets
Design resources