Arrow Electronic Components Online
972|ADAFRUIT|limage
972|ADAFRUIT|simage
Cable Assembly Other

972

Cable Assembly Wire 0.3m Shrouded Header to Socket Strip 3 to 3 POS F-M Crimp-Crimp

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Wire
  • Number of Contacts
    3 to 3
  • Gender
    F-M
  • Connector Type A
    Shrouded Header
  • Connector Type B
    Socket Strip
  • Cable Length (m)
    0.3
  • Contact Termination
    Crimp-Crimp
  • Connector Orientation
    Straight to Straight
Order Quantity

Documentation and Resources

Datasheets
Design resources