Backshells
9767-22-12
Water Resistant Cable Clamp 180° 20/22 Shell Size Cadmium Zinc Alloy Die Cast Medical
AmphenolProduct Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete-Unconfirmed
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Backshells
Shell Size
20|22
Connector Type
Connector Circular
Angular Function
180°
Body Material
Zinc Alloy Die Cast
Body Plating
Cadmium
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Color
Olive Drab/Green
Style
Water Resistant Cable Clamp
Product Diameter (mm)
34.93
Product Length (mm)
53.16

