Arrow Electronic Components Online
No Image Available
Connector Contact

97-45-1418P-4(0920)

Contact PIN 16 Size Crimp ST Cable Mount 14-18AWG Bulk Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Circular
  • Contact Type
    Stamped Signal
  • Gender
    PIN
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Contact Size
    16
  • Wire Size (AWG)
    14-18
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources