Connector Circular
97-4106A20-27S
Conn Circular SKT 14 POS Crimp ST Cable Mount 14 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
14
Number of Terminals
14
Contact Gender
SKT
Termination Method
Crimp
Shell Size / Insert Arrangement
20-27
Wire Size (AWG)
12-30
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Bright Cadmium
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
37.29
Product Length (mm)
47.5

