Arrow Electronic Components Online
974106A181S417|AMPHENOL|simage
974106A181S417|AMPHENOL|limage
Connector Circular

97-4106A18-1S(417)

Conn Circular SKT 10 POS Crimp ST Cable Mount 10 Terminal 1 Port Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-5015
  • Type
    Circular
  • Gender
    PL
  • Mounting
    Cable Mount
  • Body Orientation
    Straight
  • Polarization
    N
  • Number of Ports
    1
  • Number of Contacts
    10
  • Number of Terminals
    10
  • Contact Gender
    SKT
  • Termination Method
    Crimp
  • Shell Size / Insert Arrangement
    18-1
  • Wire Size (AWG)
    12-30
  • Less Contact
    No
  • Contact Material
    Copper Alloy
  • Contact Plating
    Silver
  • Shell Material
    Aluminum Alloy
  • Shell Plating
    Bright Cadmium
  • Maximum Voltage Rating
    (700VDC|500VAC)/(250VDC|200VAC)
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Mating Style
    Threaded
  • Product Diameter (mm)
    34.11
  • Product Length (mm)
    49.88

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources