Connector Circular
97-3108B20-29SW
Conn Circular SKT 17 POS Solder Cup RA Cable Mount 17 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
W
Number of Ports
1
Number of Contacts
17
Number of Terminals
17
Contact Gender
SKT
Termination Method
Solder Cup
Shell Size / Insert Arrangement
20-29
Less Contact
No
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Product Depth (mm)
37.29

