Connector Circular
97-3108A20-19PY
Conn Circular PIN 3 POS Solder RA Cable Mount 3 Terminal 1 Port
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Military Standard
MIL-C-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Right Angle
Polarization
Y
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
20-19
Less Contact
No
Contact Material
Brass
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium Chromate
Maximum Current Rating (A)
46
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Maximum Contact Resistance (mOhm)
0.52
Product Diameter (mm)
31.75

