Connector Circular
97-3106A32-414PZ
Conn Circular PIN 52 POS Solder ST Cable Mount 52 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
Z
Number of Ports
1
Number of Contacts
52
Number of Terminals
52
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
32-414
Less Contact
No
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
56.34
Product Length (mm)
60.33

