Connector Circular
97-3106A28-18P
Conn Circular PIN 12 POS Solder Cup ST Cable Mount 12 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
12
Number of Terminals
12
Contact Gender
PIN
Termination Method
Solder Cup
Shell Size / Insert Arrangement
28-18
Less Contact
No
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Cadmium
Housing Color
Olive Drab
Maximum Voltage Rating
(4200VDC|3000VAC)/(1250VDC|900VAC)/(700VDC|500VAC)/(250VDC|200VAC)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Product Diameter (mm)
49.99
Product Length (mm)
57.15

