Connector Circular
97-3106A14S-6P(946)
Conn Circular PIN 6 POS Solder Cup ST Cable Mount 6 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
ATO
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
6
Number of Terminals
6
Contact Gender
PIN
Termination Method
Solder Cup
Shell Size / Insert Arrangement
14S-6
Wire Size (AWG)
16-20
Less Contact
No
Contact Material
Copper Alloy
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc Alloy
Housing Color
Black
Maximum Voltage Rating
200VAC|250VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Product Diameter (mm)
28.58
Product Length (mm)
37.13

