Connector Circular
97-3106A-18-1P(946)
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
PL
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
10
Number of Terminals
10
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
18-1
Wire Size (AWG)
12-30
Less Contact
No
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc Alloy
Housing Color
Black
Maximum Voltage Rating
200VAC)|500VAC)/(250VDC|(700VDC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Mating Style
Threaded
Product Diameter (mm)
34.11
Product Length (mm)
49.88

