Arrow Electronic Components Online
973102A2821SY|AMPHENOL|simage
973102A2821SY|AMPHENOL|limage
Connector Circular

97-3102A28-21SY

Conn Circular SKT 37 POS Solder ST Box Mount 37 Terminal 1 Port Medical

Amphenol
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.20
  • Automotive
    Yes
  • PPAP
    Unknown
  • Military Standard
    MIL-5015
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Box Mount
  • Body Orientation
    Straight
  • Polarization
    Y
  • Number of Ports
    1
  • Number of Contacts
    37
  • Number of Terminals
    37
  • Contact Gender
    SKT
  • Termination Method
    Solder
  • Shell Size / Insert Arrangement
    28-21
  • Less Contact
    No
  • Contact Plating
    Silver
  • Shell Plating
    Olive Drab Cadmium
  • Maximum Voltage Rating
    700VDC|500VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Length (mm)
    34.92
  • Product Depth (mm)
    50.8
  • Product Height (mm)
    50.8

Documentation and Resources

Datasheets
Design resources