Connector Circular
97-3102A-18-20S(621)
Conn Circular SKT 5 POS Solder ST Box Mount 5 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
5
Number of Terminals
5
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
18-20
Wire Size (AWG)
12-30
Less Contact
No
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Zinc Alloy
Housing Color
Black
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
IP Rating
IP67
Mating Style
Threaded
Product Length (mm)
34.92
Product Depth (mm)
34.93
Product Height (mm)
34.93

