Connector Circular
97-3102A14S-2S(689)
Conn Circular SKT 4 POS Solder ST Box Mount 4 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Box Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
14S-2
Wire Size (AWG)
12-30
Less Contact
No
Contact Plating
Silver
Shell Material
Aluminum Alloy
Shell Plating
Electroless Nickel
Maximum Voltage Rating
250VDC|200VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
24.21
Product Depth (mm)
30.15
Product Height (mm)
30.15

