Connector Circular
97-3101A-20-24S
Conn Circular SKT 4 POS Solder ST Cable Mount 4 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Cable Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
4
Number of Terminals
4
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
20-24
Less Contact
No
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Product Weight (g)
63.503
Maximum Voltage Rating
700VDC|500VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Diameter (mm)
31.75
Product Length (mm)
47.85

