Connector Circular
97-3100A-22-8P
Conn Circular PIN 2 POS Solder ST Wall Mount 2 Terminal 1 Port Medical
AmphenolProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Yes
PPAP
Unknown
Military Standard
MIL-5015
Type
Circular
Gender
RCP
Mounting
Wall Mount
Body Orientation
Straight
Polarization
N
Number of Ports
1
Number of Contacts
2
Number of Terminals
2
Contact Gender
PIN
Termination Method
Solder
Shell Size / Insert Arrangement
22-8
Less Contact
No
Contact Plating
Silver
Shell Plating
Olive Drab Cadmium
Maximum Voltage Rating
1750VDC|1250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Product Length (mm)
50.24
Product Depth (mm)
39.67
Product Height (mm)
39.67

