Arrow Electronic Components Online
AC to DC Power Supplies

96PSD-A240W48-MN

AC/DC Power Supply Single-OUT 48V 240W

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Style
    DIN Rail
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    48
  • Output Power (W)
    240
  • Minimum AC Input Voltage (V)
    100
  • Maximum AC Input Voltage (V)
    240
  • Configurable
    No
  • Power Indicator
    No
  • Medical
    No
  • Supplier Temperature Grade
    Industrial
  • Mounting
    DIN Rail

Documentation and Resources

Datasheets
Design resources