Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Computer Products
/
Data Storage
/
Hard Disk Drives Hdds
/
96ND1TB-ST-SG5KG1 - Advantech
Hard Disk Drives - HDDs
96ND1TB-ST-SG5KG1
1Tbyte 2.5in SATA
Advantech
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant with Exemption
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Capacity (byte)
1T
Form Factor (in)
2.5
Interface Type
SATA
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model