Arrow Electronic Components Online
Top Searched
Cable Assembly DC Power

96CB-SATAPOWER-6P2

Cable Assembly SATA to SATA 6 to 4POS

Advantech
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Connector Type A
    SATA
  • Connector Type B
    SATA
  • Number of Contacts
    6 to 4

Documentation and Resources

Datasheets
Design resources