Keypads and Keyboards
96BB2-056-F
16-key keypad including A–D, star, and hash keys, matrix circuitry, tactile operation, and 1 million mechanical operations per key
GrayhillThe 96BB2-056-F is a 16-key keypad that includes numbers 0 to 9, letters A to D, a star, and a hash key. The keypad uses a rubber membrane to form a contact between two PCB traces and provides a tactile feel when pressed. Each key on the keypad provides up to 1 million mechanical cycles, and the use of a matrix layout allows the keypad to work with most microcontrollers without the need for specialized hardware. The connector used on the keypad uses terminal pins and has a maximum current rating of 5 mA, a maximum voltage rating of 12 V, and a resistance of less than 0.3 Ω when pressed.
Drawings/Package
Key Features
- 16-key keypad provides multiple options
- Rubber membrane provides tactile feel
- 1 million mechanical cycles per key
- Matrix construction
General Applications
- Entry systems
- Data input
- Device interaction
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Keypad
Layout
4x4 Key
Number of Keys
16
Key Color
Black
Case Color
Black
Connection Type
Terminal Pins
Maximum Current Rating (mA)
5
Maximum DC Voltage Rating (VDC)
12
Maximum Contact Resistance (Ohm)
<0.3
Operating Force (N)
1.72
Mechanical Life (Cycles)
1000000
Housing Material
Acrylonitrile Butadiene Styrene/Cycolac
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
80
Product Length (mm)
63.5
Product Depth (mm)
68.58
Product Height (mm)
6.99

