Arrow Electronic Components Online
96BB2001F|GRAYHILL|limage
96BB2001F|GRAYHILL|simage
Keypads and Keyboards

96BB2-001-F

Keypad Terminal Pins 12VDC 1000000Cycles 175N

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Keypad
  • Layout
    4x4 Key
  • Case Color
    Black
  • Connection Type
    Terminal Pins
  • Maximum DC Voltage Rating (VDC)
    12
  • Maximum Contact Resistance (Ohm)
    0.3
  • Operating Force (N)
    175
  • Mechanical Life (Cycles)
    1000000
  • Key Material
    Silicone Rubber
  • Housing Material
    Acrylonitrile Butadiene Styrene/Cycolac
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80

Documentation and Resources

Datasheets
Design resources