Arrow Electronic Components Online
96AB2102F|GRAYHILL|limage
96AB2102F|GRAYHILL|simage
Keypads and Keyboards

96AB2-102-F

Keypad 12 Terminal Pins 5mA 12VDC 1000000Cycles 1.72N

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8471.90.00.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Keypad
  • Layout
    3x4 Key
  • Number of Keys
    12
  • Key Color
    White
  • Case Color
    White
  • Connection Type
    Terminal Pins
  • Maximum Current Rating (mA)
    5
  • Maximum DC Voltage Rating (VDC)
    12
  • Maximum Contact Resistance (Ohm)
    <0.3
  • Operating Force (N)
    1.72
  • Mechanical Life (Cycles)
    1000000
  • Housing Material
    Acrylonitrile Butadiene Styrene/Cycolac
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Product Length (mm)
    50.8
  • Product Depth (mm)
    68.58
  • Product Height (mm)
    6.99

Documentation and Resources

Datasheets
Design resources