Heat Shrink
9661904001
Heat Shrink Tubing ST Cross-Linked Polyolefin Black Single/Thin Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Tubing
Style
Straight
Body Material
Cross-Linked Polyolefin
Color
Black
Shrink Wall Type
Single/Thin
Inside Diameter Before Shrinking (mm)
9.53
Inside Diameter After Shrinking (mm)
4.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Packaging
Box
Product Thickness (mm)
0.65
Shrink Ratio
2:1

