You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
PIN
Termination Method
Crimp
Body Orientation
Straight
Plating
Tin
Wire Size (AWG)
18
Maximum Operating Temperature (°C)
105
Insulation Material
Polypropylene
Packaging
Box
Product Length (mm)
14
Product Depth (mm)
3.3
Color
Gray
Mounting
Cable Mount
Order Quantity

