Connector Terminals
966067-2
Ferrules Terminal 20AWG Copper White M 14mm Galvanic Tin Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ferrules Terminal
Gender
M
Termination Method
Crimp
Body Orientation
Straight
Plating
Galvanic Tin
Wire Size (AWG)
20
Maximum Operating Temperature (°C)
105
Insulation
Non-Insulated
Packaging
Bag
Product Length (mm)
14
Product Depth (mm)
3.1
Color
White
Mounting
Cable Mount

