Connector Accessories
964972-1
Connector Accessories Seal Straight Silicone Yellow Loose
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.81.80
Automotive
Yes
PPAP
Unknown
Type
Seal
Connector Type
Connector Rectangular
Body Orientation
Straight
Material
Silicone
Color
Yellow
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
130
Packaging
Loose
Product Diameter (mm)
3.9
Product Length (mm)
7.8

