Arrow Electronic Components Online
9635824013|EBMPAPST|simage
9635824013|EBMPAPST|limage
Top Searched
Thermal Management Accessories

96358-2-4013

Thrml Mgmt Access Inlet Nozzle 225mm Galvanized Sheet Steel

ebm-papst
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    8414.59.65.95
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Inlet Nozzle
  • Fits Fan Size (mm)
    225
  • Product Length (mm)
    223
  • Product Depth (mm)
    223
  • Product Height (mm)
    28
  • Material
    Galvanized Sheet Steel

Documentation and Resources

Datasheets
Design resources