Arrow Electronic Components Online
963142-1|TE|limage
963142-1|TE|originalImage
Connector Accessories

963142-1

MQS SINGLE-WIRE SEAL FOR 4MM ASSY

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.60.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Body Orientation
    Straight
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130

Documentation and Resources

Datasheets
Design resources