Arrow Electronic Components Online
962936-1|TE|simage
962936-1|TE|limage
Connector Contact

962936-1

Contact SKT Crimp ST Cable Mount 10-11AWG Reel

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    Yes
  • PPAP
    Unknown
  • Connector Type
    Connector Headers and PCB Receptacles
  • Contact Type
    Signal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    78
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    130
  • Packaging
    Reel
  • Product Length (mm)
    41
  • Product Depth (mm)
    13
  • Product Height (mm)
    11.2
  • Wire Size (AWG)
    10-11
  • Mounting
    Cable Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources