Arrow Electronic Components Online
961|ADAFRUIT|simage
961|ADAFRUIT|limage
Hubs and Switches

961

Hub 7 Port USB 2.0 USB

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8471.80.10.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Hub
  • Number of Ports
    7
  • Type of Connection
    USB
  • Interface
    USB 2.0
  • LED Indicator
    No
  • MDI/MDIX Port
    No
  • Product Length
    50
  • Product Depth
    88
  • Product Height
    21

Documentation and Resources

Datasheets
Design resources