Arrow Electronic Components Online
960|ADAFRUIT|limage
960|ADAFRUIT|simage
Antennas

960

Antenna Active 28dB Gain

Adafruit Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    960
  • Automotive
    No
  • PPAP
    No
  • Type
    Active
  • Typical Antenna Gain
    28dB
  • Termination
    SMA Male
  • Mounting
    Magnetic
  • Package Height
    13.3
  • Package Width
    38.5
  • Package Length
    41.2

Documentation and Resources

Datasheets
Design resources