Connector RF
96_MMPX-50-0-3/111_NM-1
Conn MMPX 0Hz to 67GHz 50Ohm Solder ST SMD RCP Gold Over Nickel Phosphorus Bulk
HUBER+SUHNERProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
MMPX
Gender
RCP
Termination Method
Solder
Body Orientation
Straight
Contact Gender
SKT
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 67G
Maximum Voltage Rating
170VAC
Impedance (Ohm)
50
Insulation Resistance (MOhm)
1000
Mating Cycle (Cycles)
100
Polarity
Standard
Mounting Styles
PCB Pins
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
155
Packaging
Bulk
Product Weight (g)
0.4
Product Length (mm)
5
Product Height (mm)
6.27
Mounting
Surface Mount

