Arrow Electronic Components Online
95CW06B1JT|GRAYHILL|simage
95CW06B1JT|GRAYHILL|limage
Switch Tactile

95CW06B1JT

Switch Tactile N.O. SPST Round Button J-Lead 0.05A 12VDC 1.57N SMD Tube

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.65
  • Automotive
    No
  • PPAP
    No
  • Type
    Washable
  • Pole Throw Configuration
    SPST
  • Actuator Style
    Round Button
  • Switch Configuration
    N.O.
  • Maximum Current Rating (A)
    0.05@12VDC
  • Dielectric Strength
    250VAC|250VDC
  • Minimum Insulation Resistance (MOhm)
    100
  • Maximum Contact Resistance (mOhm)
    100
  • Electrical Life (Cycles)
    100000
  • Operating Force (N)
    1.57
  • Actuator Color
    Brown
  • Number of Rows
    2
  • Row Spacing (mm)
    6.3
  • Mounting
    Surface Mount
  • Termination Style
    J-Lead
  • Number of Terminals
    4
  • Terminal Length (mm)
    0.3
  • Terminal Pitch (mm)
    4
  • Base Material
    Nylon Thermoplastic
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Body Length (mm)
    6.3
  • Body Depth (mm)
    6.2
  • Product Length (mm)
    6.3
  • Product Depth (mm)
    6.8
  • Product Height (mm)
    3.51
  • Contact Plating
    Silver
  • Contact Material
    Stainless Steel
  • Base/Housing Material
    Nylon Thermoplastic/N/A

Documentation and Resources

Datasheets
Design resources