Arrow Electronic Components Online
Switch Accessories

95CAP-115

Switch Access Round Decorative Cap Tactile Switch

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Round Decorative Cap
  • Switch Type
    Tactile Switch
  • Color
    Green
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    70
  • Product Depth (mm)
    13
  • Product Length (mm)
    13
  • Product Height (mm)
    7.7

Documentation and Resources

Datasheets
Design resources