Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Square Decorative Cap
Switch Type
Tactile Switch
Color
Red
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Product Depth (mm)
3.99
Product Length (mm)
3.99
Product Height (mm)
5.51

