Switch Tactile
95C06A6T
Switch Tactile N.O. SPST Round Button PC Pins 0.05A 12VDC 5.1N Thru-Hole Bulk
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Non Washable
Actuator Style
Round Button
Pole Throw Configuration
SPST
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Operating Force (N)
5.1
Actuator Color
Yellow
Actuator Length (mm)
0.79
Mounting
Through Hole
Termination Style
PC Pins
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Product Length (mm)
6.2
Product Depth (mm)
7.9
Product Height (mm)
4.29
Contact Plating
Silver
Base/Housing Material
Nylon Thermoplastic/N/A
Contact Material
Stainless Steel
Order Quantity

