Switch Tactile
95C06A5GWT
Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 12VDC 3.14N SMD Tube
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Non Washable
Pole Throw Configuration
SPST
Actuator Style
Round Button
Switch Configuration
N.O.
Maximum Current Rating (A)
0.05@12VDC
Dielectric Strength
250VAC|250VDC
Minimum Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
100
Electrical Life (Cycles)
300000
Operating Force (N)
3.14
Actuator Color
Orange
Actuator Length (mm)
0.79
Number of Rows
2
Row Spacing (mm)
7.95
Mounting
Surface Mount
Termination Style
Gull Wing
Number of Terminals
4
Terminal Length (mm)
1.4
Terminal Pitch (mm)
4.5
Base Material
Nylon Thermoplastic
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
70
Packaging
Tube
Body Length (mm)
6.2
Body Depth (mm)
6.2
Body Height (mm)
3.5
Product Length (mm)
6.2
Product Depth (mm)
9
Product Height (mm)
4.29
Contact Plating
Silver
Contact Material
Stainless Steel
Base/Housing Material
Nylon Thermoplastic/N/A
Order Quantity

