Connector Telephone and Telecom
955016889
Conn RJ-45 RCP 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 3 Tube
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Type
RJ-45
Gender
RCP
Number of Terminals
8
Number of Contacts
8
Number of Ports
1
Number of Loaded Positions
8
Category Number
Cat 3
Termination Method
Solder
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Maximum Current Rating (A)
1.5/Contact
Maximum Voltage Rating
125VDC
Mating Cycle (Cycles)
2500
Integrated Magnetics
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Style
Single
Product Weight (g)
2.36
Product Length (mm)
15.24
Product Depth (mm)
20.55
Product Height (mm)
11.5
Mounting
Surface Mount

