Arrow Electronic Components Online
9533811|TE|limage
9533811|TE|simage
Connector Accessories

953381-1

Connector Accessories Retainer Straight Glass Filled Polybutylene Terephthalate Black Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.81.80
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Retainer
  • Connector Type
    Connector Power
  • Body Orientation
    Straight
  • Material
    Glass Filled Polybutylene Terephthalate
  • Color
    Black
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    140
  • Packaging
    Box

Documentation and Resources

Datasheets
Design resources