Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Secondary Lock
Body Orientation
Straight
Material
Glass Filled Polyamide 6/6
Color
Orange
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
100
Packaging
Box
Order Quantity

