Arrow Electronic Components Online
951KBULK|3M|simage
951KBULK|3M|limage
Connector Terminals

951K-BULK

Quick Disconnect Terminal 18-22AWG Red SKT Bulk

3M
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    IDT
  • Body Orientation
    Straight
  • Wire Size (AWG)
    18-22
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources