Switch DIP
94RB16CT
Switch DIP N.O./N.C. SP16T 16 Shaft 0.03A 30VDC PC Pins 10000Cycles Thru-Hole
GrayhillProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Type
Rotary DIP Switch
Actuator Style
Shaft
Pole Throw Configuration
SP16T
Switch Configuration
N.O./N.C.
Number of Positions
16
Maximum Current Rating (A)
0.03@30VDC
Maximum DC Voltage Rating (V)
30
Dielectric Strength
250Vrms
Minimum Insulation Resistance (MOhm)
5000
Maximum Contact Resistance (mOhm)
50
Electrical Life (Cycles)
10000
Mechanical Life (Cycles)
10000
Coding
Hexadecimal
Mounting
Through Hole
Termination Style
PC Pins
Number of Terminals
6
Row Space (mm)
5.08
Body Orientation
Right Angle
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Body Length (mm)
11
Body Height (mm)
12.19
Product Length (mm)
11
Product Depth (mm)
28.52
Product Height (mm)
12.19

