Arrow Electronic Components Online
94HAB16RAT|GRAYHILL|simage
94HAB16RAT|GRAYHILL|limage
Switch DIP

94HAB16RAT

Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.03A 30VDC PC Pins 10000Cycles 2.54mm Thru-Hole Tube

Grayhill
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Rotary DIP Switch
  • Actuator Style
    Flush Screwdriver
  • Pole Throw Configuration
    SP16T
  • Switch Configuration
    N.O./N.C.
  • Number of Positions
    16
  • Maximum Current Rating (A)
    0.03@30VDC
  • Maximum DC Voltage Rating (V)
    30
  • Dielectric Strength
    250Vrms
  • Minimum Insulation Resistance (MOhm)
    5000
  • Maximum Contact Resistance (mOhm)
    50
  • Electrical Life (Cycles)
    10000
  • Mechanical Life (Cycles)
    10000
  • Coding
    Hexadecimal
  • Actuator Length (mm)
    0
  • Seal
    No
  • Mounting
    Through Hole
  • Termination Style
    PC Pins
  • Terminal Pitch (mm)
    2.54
  • Number of Terminals
    6
  • Total Pitch (mm)
    5.08
  • Row Space (mm)
    2.54
  • Body Orientation
    Right Angle
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Body Length (mm)
    10.92
  • Body Depth (mm)
    7.8
  • Body Height (mm)
    10.16
  • Product Length (mm)
    10.92
  • Product Depth (mm)
    7.8
  • Product Height (mm)
    10.16

Documentation and Resources

Datasheets
Design resources