Capacitor Film
947C361K801CAMS
Cap Film 360uF 800V PP 10%( 90 X 97mm) Stud Mount Screw Metal Cylindrical Can 0.0013 Ohm 85°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.80
Automotive
No
PPAP
No
Type
DC Link Capacitor
Capacitance Value
360uF
Tolerance
10%
Voltage
800VDC
ESR (Ohm)
0.0013
Dielectric
PP
Special Features
High Capacitance|High Current|High Reliability|Long Life|Low Inductance
Construction
Metal Cylindrical Can
Mounting
Stud Mount
Termination Style
Screw
Size (mm)
90 X 97
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Diameter (mm)
90
Product Height (mm)
97
Product Weight (g)
900
Order Quantity

