Arrow Electronic Components Online
947C321K122CDMS|CORNELL|simage
947C321K122CDMS|CORNELL|limage
Capacitor Film

947C321K122CDMS

Cap Film 320uF 1200V PP 10%( 90 X 170mm) Stud Mount Screw Metal Cylindrical Can 0.0034 Ohm 85°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.40
  • Automotive
    No
  • PPAP
    No
  • Type
    DC Link Capacitor
  • Capacitance Value
    320uF
  • Tolerance
    10%
  • Voltage
    1200VDC
  • ESR (Ohm)
    0.0034
  • Dielectric
    PP
  • Special Features
    High Capacitance|High Current|High Reliability|Long Life|Low Inductance
  • Construction
    Metal Cylindrical Can
  • Mounting
    Stud Mount
  • Termination Style
    Screw
  • Size (mm)
    90 X 170
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Product Diameter (mm)
    90
  • Product Height (mm)
    170
  • Product Weight (g)
    1300

Documentation and Resources

Datasheets
Design resources